Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section SPZ, 3150mm Length

    Subtotal (1 unit)**

    €40.13

    (exc. VAT)

    €49.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€40.13

    **price indicative

    RS Stock No.:
    284-2695
    Mfr. Part No.:
    SPZ 3150 RP
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    SPZ

    Series

    SK

    Top Width

    8mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    63mm

    Length

    3150mm

    Related links