- RS Stock No.:
- 488-2963
- Mfr. Part No.:
- XPZ 670
- Manufacturer:
- Contitech
48 In stock for delivery within 2 working days
Added
Price Each
€8.76
(exc. VAT)
€10.77
(inc. VAT)
Units | Per unit |
1 - 4 | €8.76 |
5 - 9 | €8.41 |
10 - 24 | €8.22 |
25 + | €8.06 |
- RS Stock No.:
- 488-2963
- Mfr. Part No.:
- XPZ 670
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specifications
Attribute | Value |
---|---|
Length | 670mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 594mm |
Height | 8mm |
Minimum Pulley Diameter | 50mm |
Series | CONTI FO-Z |
Material | Rubber |
Minimum Operating Temperature | -30°C |
Outer Length | 683mm |
Datum Length | 670mm |
Maximum Operating Temperature | +90°C |