Login / Register to access your benefits
Recently searched

    Contitech Drive Belt, belt section XPA, 850mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €13.94

    (exc. VAT)

    €17.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 34 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€13.94
    5 - 9€13.38
    10 - 24€13.09
    25 +€12.82

    *price indicative

    RS Stock No.:
    488-3130
    Mfr. Part No.:
    XPA 850
    Manufacturer:
    Contitech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Contitech

    Belt Section

    XPA

    Outer Length

    868mm

    Datum Length

    850mm

    Inside Length

    805mm

    Series

    CONTI FO-Z

    Top Width

    12.7mm

    Height

    10mm

    Material

    Rubber

    Minimum Pulley Diameter

    63mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Length

    850mm

    Related links