- RS Stock No.:
- 488-3304
- Mfr. Part No.:
- XPA 1650
- Manufacturer:
- Contitech
2 In stock for delivery within 2 working days
Added
Price Each
€25.15
(exc. VAT)
€30.93
(inc. VAT)
Units | Per unit |
1 - 4 | €25.15 |
5 - 9 | €24.15 |
10 - 24 | €23.65 |
25 + | €23.14 |
- RS Stock No.:
- 488-3304
- Mfr. Part No.:
- XPA 1650
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specifications
Attribute | Value |
---|---|
Length | 1650mm |
Top Width | 12.7mm |
Belt Section | XPA |
Inside Length | 1605mm |
Height | 10mm |
Minimum Pulley Diameter | 63mm |
Series | CONTI FO-Z |
Material | Rubber |
Minimum Operating Temperature | -30°C |
Outer Length | 1668mm |
Datum Length | 1650mm |
Maximum Operating Temperature | +90°C |