- RS Stock No.:
- 687-7843
- Mfr. Part No.:
- XPZ862
- Manufacturer:
- Contitech
3 In stock for delivery within 2 working days
Added
Price Each
€9.19
(exc. VAT)
€11.30
(inc. VAT)
Units | Per unit |
1 - 4 | €9.19 |
5 - 9 | €8.83 |
10 - 24 | €8.64 |
25 + | €8.43 |
- RS Stock No.:
- 687-7843
- Mfr. Part No.:
- XPZ862
- Manufacturer:
- Contitech
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specifications
Attribute | Value |
---|---|
Length | 862mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 786mm |
Height | 8mm |
Minimum Pulley Diameter | 50mm |
Series | CONTI FO-Z |
Material | Rubber |
Outer Length | 875mm |
Minimum Operating Temperature | -30°C |
Datum Length | 862mm |
Maximum Operating Temperature | +90°C |
- RS Stock No.:
- 687-7843
- Mfr. Part No.:
- XPZ862
- Manufacturer:
- Contitech