Login / Register to access your benefits
Recently searched

    Contitech Drive Belt, belt section XPA, 882mm Length

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)**

    €11.44

    (exc. VAT)

    €14.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€11.44
    5 - 9€10.97
    10 - 24€10.77
    25 +€10.49

    **price indicative

    RS Stock No.:
    725-6590
    Mfr. Part No.:
    XPA882
    Manufacturer:
    Contitech
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Contitech

    Belt Section

    XPA

    Outer Length

    900mm

    Datum Length

    882mm

    Inside Length

    837mm

    Series

    CONTI FO-Z

    Top Width

    12.7mm

    Height

    10mm

    Material

    Rubber

    Minimum Pulley Diameter

    63mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Length

    882mm

    Related links