- RS Stock No.:
- 880-2113
- Mfr. Part No.:
- 4928010
- Manufacturer:
- Fenner Drives
9 In stock for delivery within 2 working days
Added
Price 1 Reel of 30 Metre(s)
€163.24
(exc. VAT)
€200.79
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €163.24 | €5.441 |
*price indicative |
- RS Stock No.:
- 880-2113
- Mfr. Part No.:
- 4928010
- Manufacturer:
- Fenner Drives
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Eagle Blue 80 EC Non-Reinforced Vee and Speciality
Eagle Blue 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.
Features and Benefits
80 Shore A durometer polyurethane belting
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Product Application Information
Eagle blue 80 EC non-reinforced vee belting is ideal for light duty conveying applications which involve direct contact with food.
Note
Available as T-Top and Vee belting
Standards
EC Food Safety
FDA
REACH
RoHS
FDA
REACH
RoHS
Non-Reinforced Belting
Specifications
Attribute | Value |
---|---|
Length | 30500mm |
Top Width | 8mm |
Height | 5mm |
Minimum Pulley Diameter | 35mm |
Series | EAGLE Blue 80 EC |
Material | Polyurethane |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |