Fenner Drives Drive Belt, belt section A, 30000mm Length
- RS Stock No.:
- 880-2251
- Mfr. Part No.:
- 4941108
- Manufacturer:
- Fenner Drives
Subtotal (1 unit)**
€362.18
(exc. VAT)
€445.48
(inc. VAT)
Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €362.18 |
**price indicative
- RS Stock No.:
- 880-2251
- Mfr. Part No.:
- 4941108
- Manufacturer:
- Fenner Drives
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Fenner Drives | |
Belt Section | A | |
Datum Length | 30000mm | |
Inside Length | - | |
Series | EAGLE Blue 80 MD | |
Top Width | 13mm | |
Height | 8mm | |
Material | Polyurethane | |
Minimum Pulley Diameter | 56mm | |
Maximum Operating Temperature | +66°C | |
Minimum Operating Temperature | -30°C | |
Length | 30000mm | |
Select all | ||
---|---|---|
Manufacturer Fenner Drives | ||
Belt Section A | ||
Datum Length 30000mm | ||
Inside Length - | ||
Series EAGLE Blue 80 MD | ||
Top Width 13mm | ||
Height 8mm | ||
Material Polyurethane | ||
Minimum Pulley Diameter 56mm | ||
Maximum Operating Temperature +66°C | ||
Minimum Operating Temperature -30°C | ||
Length 30000mm | ||
Related links
- Fenner Drives Drive Belt 30000mm Length
- Fenner Drives Drive Belt 30000mm Length
- Fenner Drives Drive Belt 30000mm Length
- Fenner Drives Drive Belt 5000mm Length
- Fenner Drives Drive Belt 1000mm Length
- Fenner Drives Drive Belt 2000mm Length
- Fenner Drives Drive Belt 5000mm Length
- Fenner Drives Drive Belt 30500mm Length