DeWALT Vacuum Filter, For Use With DCV501L XR Vacuum
- RS Stock No.:
- 172-996
- Mfr. Part No.:
- DCV5011H-XJ
- Manufacturer:
- DeWALT
Price Each
€26.71
(exc. VAT)
€32.85
(inc. VAT)
Temporarily out of stock - back order for despatch 23-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €26.71 |
Related links
- DeWALT Vacuum Filter DCV583 and DCV584 XR Vacuums
- DeWALT Vacuum Filter, For Use With DCV586M
- DeWALT Vacuum Bag for Various Vacuum Cleaners
- DeWALT Vacuum Accessory for Various Vacuum Cleaners
- DeWALT Vacuum Cleaner, 1m Cable
- DeWALT DCV586MN Vacuum Cleaner, 54V
- Karcher Vacuum Filter
- DeWALT Handheld Vacuum Cleaner for Construction, 18V