FEIN Floor Vacuum Cleaner Vacuum Cleaner, 6 m Cable, 230 V ac, Type C - EU

Subtotal (1 unit)*

€437.73

(exc. VAT)

€538.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.73

*price indicative

RS Stock No.:
179-7864
Mfr. Part No.:
92035060000
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Vacuum Cleaner Type

Floor Vacuum Cleaner

Product Type

Vacuum Cleaner

Supply Voltage

230 V ac

Flow Rate

72L/s

Dust Classification

L

Tank Capacity

22L

Bag/Bagless

Bag

Noise Level

67dBA

Power

1.38kW

Wet/Dry

Dry/Wet

Cable Length

6m

Plug Type

Type C - EU

Vacuum Pressure

253hPa

Standards/Approvals

No

Hazardous Area Certification

No

Hose Length

4m

COO (Country of Origin):
RO
Compact, powerful wet and dry dust extractor for connecting to power tools when working in the workshop and for assembly work, with large accessory set.

Powerful turbine for 72 l/s volumetric flow and 253 mbar vacuum (240V).

Low noise level of 67 dB (A).

Large range thanks to 6 m power cable and 4 m suction hose.

Large, 360° rotating castors for optimum manoeuvrability even in tight spaces.

Tool collar with suction force regulation to set the suction power with ease.

Auto start socket with switch-on delay to avoid power surges.

Practical storage area with edge.