- RS Stock No.:
- 695-7163
- Mfr. Part No.:
- 0601979141
- Manufacturer:
- Bosch
Image representative of range
View all Vacuum Cleaners
4 In stock for delivery within 2 working days
Price Each
€490.44
(exc. VAT)
€603.24
(inc. VAT)
units | Per unit |
1 + | €490.44 |
- RS Stock No.:
- 695-7163
- Mfr. Part No.:
- 0601979141
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dust Extraction Unit (GAS 25)
Compact design
Max vacuum (at blower): 248 mbar
Airflow: 61 litres/sec
Container volume: 25 litres
PLUS-CLEAN electro-magnetic filter cleaning system
Hose: 3m long 35mm diameter
Coarse dirt nozzle: 250mm long
Polyester filter
Paper bag
2 extraction pipes each 0.5m long, 35mm diameter
Multi-purpose nozzle & crevice nozzle
Max vacuum (at blower): 248 mbar
Airflow: 61 litres/sec
Container volume: 25 litres
PLUS-CLEAN electro-magnetic filter cleaning system
Hose: 3m long 35mm diameter
Coarse dirt nozzle: 250mm long
Polyester filter
Paper bag
2 extraction pipes each 0.5m long, 35mm diameter
Multi-purpose nozzle & crevice nozzle
Bosch Dust Extraction & Blowers
Specifications
Attribute | Value |
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 110V ac |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Dry Capacity | 25L |
Power Rating | 1.2kW |
Plug Type | BS 4343 |
Model Number | GAS 25 |