- RS Stock No.:
- 818-3529
- Mfr. Part No.:
- 11458420
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 818-3529
- Mfr. Part No.:
- 11458420
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wet and Dry Vacuum Cleaner NT 45/1
Powerful wet or dry vacuum equipped with TACT (Triggered Air draft Cleaning Technology). This system automatically shakes the dust filter every 15 seconds allowing the machine to pick up large quantities of fine dust whilst maintaining constant high suction power. Ideal for use in industries and environments that require portable dust control.
Innovative flat pleated filter system housed in the top of the machine
Makes accessing & cleaning the filter simple
No filter change is required to switch between wet & dry pick up
Auto shutdown when full
On/ off switch for TACT system with LED display
Power cord, hose & accessory storage
Large, recessed flat tray on top of the unit for holding tools and accessories
Wheels and castors for excellent maneuverability
Safety class II
Makes accessing & cleaning the filter simple
No filter change is required to switch between wet & dry pick up
Auto shutdown when full
On/ off switch for TACT system with LED display
Power cord, hose & accessory storage
Large, recessed flat tray on top of the unit for holding tools and accessories
Wheels and castors for excellent maneuverability
Safety class II
Supplied with
2.5m suction hose with bend, 2x0.5m metal suction tubes, filter bag, wet/ dry floor tool 300m & crevice tool.
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Cylinder |
Application | General Cleaning |
Supply Voltage | 110V |
Bag/Bagless | Bag |
Cable Length | 7.5m |
Dry Capacity | 45L |
Power Rating | 1kW |
Model Number | NT 45/1 |
Includes | Antistatic System, Automatic ON/OFF, Castor with Brake, Connector For Electric Tools, Crevice Tool, Eco Filter System, Filter Bag Paper, Metal Suction Tube (0.5 m) x 2, Safety Class I, Suction Hose (2.5m), Tact Filter Clean, Wet/Dry Floor Tool (300 mm) |
- RS Stock No.:
- 818-3529
- Mfr. Part No.:
- 11458420
- Manufacturer:
- Karcher