Starmix Starmix uClean 1432 EHPS Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 8m Cable, 240V ac, Type C -
- RS Stock No.:
- 877-4311
- Mfr. Part No.:
- 016313
- Manufacturer:
- Starmix
5 In stock for delivery within 2 working days
Added
Price Each
€427.96
(exc. VAT)
€526.39
(inc. VAT)
Units | Per unit |
1 + | €427.96 |
- RS Stock No.:
- 877-4311
- Mfr. Part No.:
- 016313
- Manufacturer:
- Starmix
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Starmix 1400 W Dust Extractor
Our Starmix professional dust extractors are an excellent solution when you need a vacuum cleaner that can do more than just clean up dust. The NSG uClean ADL models have a powerful 1400 Watt, 240 V motor giving a high performance and making light work of cleaning around your workshop or construction site.
Features and Benefits
Dust retention capacity of 99.9%
Blowing function
Water level detection
Ergonomic handle
8 m cable
3.2 m hose
Supplied with type G - British 3-pin & Euro 2-pin
Accessory storage
Blowing function
Water level detection
Ergonomic handle
8 m cable
3.2 m hose
Supplied with type G - British 3-pin & Euro 2-pin
Accessory storage
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 240V ac |
Dust Classification | M |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Cable Length | 8m |
Dry Capacity | 32L |
Power Rating | 1.4kW |
Plug Type | Type C - Euro Plug, Type G - British 3-pin |
Colour | Grey |
Model Number | Starmix uClean 1432 EHPS |
Hose Length | 3.2m |
Includes | 35mm Suction Hose x 5m, Connector for Electric Tools, Dust Nozzle, Floor Nozzle, Handle, Tubes x 2 |