- RS Stock No.:
- 136-6273
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€110.42
(exc. VAT)
€135.82
(inc. VAT)
Units | Per unit |
1 + | €110.42 |
- RS Stock No.:
- 136-6273
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
RS PRO Pneumatic Pressure Switch 18D
Crafted for utmost reliability, RS PRO pressure switches deliver unwavering performance with consistent and precise pressure sensing capabilities. Engineered to endure fluctuating pressure levels and harsh operational environments, these switches maintain accuracy over time, ensuring reliable readings when you need them most.
Whether you require simple pressure monitoring in pneumatic systems or more intricate functions in air, water, hydraulic, or neutral applications, RS PRO pressure switches rise to the occasion with versatility and dependability.
Elevate the performance of your pneumatic systems by integrating RS PRO Pneumatic Pressure Switches.
Whether you require simple pressure monitoring in pneumatic systems or more intricate functions in air, water, hydraulic, or neutral applications, RS PRO pressure switches rise to the occasion with versatility and dependability.
Elevate the performance of your pneumatic systems by integrating RS PRO Pneumatic Pressure Switches.
Features and Benefits
• Microswitch with gold plated contacts
• High number of switching cycles
• Vibration resistant to 15 g
• Microswitch approved by UL and CSA
• Intrinsically safe operation
• Assortment of pressure ranges
• Temperature range: 0°C to +80°C
• FKM sealing
Product Application Information
For neutral, gaseous and liquid fluids.
Approvals
UL and CSA
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 16bar |
Minimum Operating Pressure | 1bar |
Pressure Type | Electro-Mechanical |
Connection | M12 x 1 |
Suitable Media | Compressed Air, Gas, Pneumatic |
Voltage Rating | 30V |
Connection Thread Size | M12 x 1 |
Connection Thread Standard | NPT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP67 |
Maximum Pressure Setting | 16bar |
Minimum Pressure Setting | 1bar |
Pressure Setting Range | 1 to 16bar |