Norgren IO-Link Pneumatic Sensor, 2 x PNP -1bar to 1bar
- RS Stock No.:
- 220-3389
- Mfr. Part No.:
- 34D-V101G-DD1-AA
- Manufacturer:
- Norgren
Bulk discount available
Price Each**
€390.84
(exc. VAT)
€480.73
(inc. VAT)
Temporarily out of stock - back order for despatch 31-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €390.84 |
5 + | €383.02 |
**price indicative
Related links
- Norgren IO-Link Pneumatic Sensor, 2 x PNP 0bar to 16bar
- Norgren 34D Series Pressure Sensor 1bar Max Relative Reading
- SICK IO-Link Pressure Switch M12 4-Pin -1bar to 1bar
- SICK IO-Link Pressure Switch G 1/4 Female, M12 4-Pin -1bar to 1bar
- Norgren Pressure Sensor 1bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 10bar Max Relative Reading
- SICK PBS2 Series Pressure Sensor 9bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 16bar Max Relative Reading