Festo Pressure Switch, PK-4 0bar to 0.25 bar
- RS Stock No.:
- 279-5494
- Mfr. Part No.:
- PE-PK-4-SW
- Manufacturer:
- Festo
Price Each**
€146.90
(exc. VAT)
€180.69
(inc. VAT)
Temporarily out of stock - back order for despatch 06-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €146.90 |
**price indicative
Related links
- Festo Pressure Switch, M5 0.1bar to 0.25 bar
- Festo Pressure Switch, G 1/8 0bar to 8bar
- Festo Pressure Switch, G 1/4 1bar to 12 bar
- Festo Pressure Switch, M5 0bar to 1bar
- Festo Pressure Switch, G 1/8 0.8bar to 10bar
- Festo Pressure Switch 15bar IP40 10 bar
- Festo Pressure Switch 5bar IP40 1 bar
- Festo Pressure Switch IP40 10 bar