- RS Stock No.:
- 162-9649
- Mfr. Part No.:
- SVC272-TL-E
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9649
- Mfr. Part No.:
- SVC272-TL-E
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Varicap Diodes / Varactor Diodes, ON Semiconductor
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Application | Tuner |
Number of Elements per Chip | 2 |
Minimum Diode Capacitance | 14.07pF |
Maximum Reverse Voltage | 16V |
Minimum Quality Factor | 150 |
Minimum Tuning Ratio | 2.3 |
Mounting Type | Surface Mount |
Package Type | MCPH |
Pin Count | 3 |
Tuning Ratio Test Condition | 2 → 8V |
Dimensions | 2 x 1.6 x 0.85mm |
Height | 0.85mm |
Length | 2mm |
Maximum Operating Temperature | +125 °C |
Width | 1.6mm |