- RS Stock No.:
- 791-9576
- Mfr. Part No.:
- SVC236-TB-E
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 791-9576
- Mfr. Part No.:
- SVC236-TB-E
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Varicap Diodes / Varactor Diodes, ON Semiconductor
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Application | Tuner |
Number of Elements per Chip | 2 |
Minimum Diode Capacitance | 14.44pF |
Maximum Reverse Voltage | 16V |
Minimum Quality Factor | 70 |
Minimum Tuning Ratio | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Tuning Ratio Test Condition | 1 to 6.5V |
Dimensions | 2.9 x 1.5 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.5mm |