- RS Stock No.:
- 183-2557
- Mfr. Part No.:
- HMC652
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2557
- Mfr. Part No.:
- HMC652
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Applications
Fiber optics
Microwave radio
Military and space hybrids
Test and measurement
Scientific instruments
RF/microwave circuit prototyping
Fiber optics
Microwave radio
Military and space hybrids
Test and measurement
Scientific instruments
RF/microwave circuit prototyping
The HMC650/HMC651/HMC652/HMC653/HMC654/HMC655/HMC656/HMC657/HMC658 are a line of wideband fixed value 50 Ohm matched attenuator chips which offer relative attenuation levels of 0, 2, 3, 4, 6, 10, 15 and 20 dB. These passive thoughlines and attenuators are ideal for microstrip, hybrid, and multi-chip module applications where extremely flat attenuation, and excellent VSWR vs. frequency are required. These wideband attenuators feature low inductance on-chip vias, and require no additional ground connections. The HMC650 through HMC658 are backside metallized with gold, and are suitable for eutectic or epoxy die attach.
Wide Bandwidth: DC - 50 GHz
9 Attenuator Products:
0, 2, 3, 4, 6, 10, 15, & 20 dB Fixed Levels
Power Handling: +25 dBm
HMC651 & HMC658
Die Size: 0.57 ´ 0.45 ´ 0.1 mm
HMC650, HMC652, HMC653, HMC654, HMC655, HMC656 & HMC657
Die Size: 0.42 ´ 0.45´ 0.1 mm
Included in the HMC-DK006 Designers Kit
Applications
Fiber Optics
Microwave Radio
Military & Space Hybrids
Test & Measurement
Scientific Instruments
RF/Microwave Circuit Prototyping
9 Attenuator Products:
0, 2, 3, 4, 6, 10, 15, & 20 dB Fixed Levels
Power Handling: +25 dBm
HMC651 & HMC658
Die Size: 0.57 ´ 0.45 ´ 0.1 mm
HMC650, HMC652, HMC653, HMC654, HMC655, HMC656 & HMC657
Die Size: 0.42 ´ 0.45´ 0.1 mm
Included in the HMC-DK006 Designers Kit
Applications
Fiber Optics
Microwave Radio
Military & Space Hybrids
Test & Measurement
Scientific Instruments
RF/Microwave Circuit Prototyping
Specifications
Attribute | Value |
---|---|
Maximum Attenuation | 2dB |
Maximum Frequency | 50GHz |
Mounting Type | Surface Mount |
Package Type | Chip |
Pin Count | 6 |
Dimensions | 0.45 x 0.42 x 0.1mm |
Length | 0.45mm |
Width | 0.42mm |
Height | 0.1mm |
Maximum Operating Supply Voltage | 5.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -55 °C |