- RS Stock No.:
- 901-5323
- Mfr. Part No.:
- TZR1R080A001B00
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 901-5323
- Mfr. Part No.:
- TZR1R080A001B00
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
TZR1 / Y2 Series
Contains no plastic material
High self-resonant frequency
High self-resonant frequency
Specifications
Attribute | Value |
---|---|
Series | TZR1 |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Tolerance | 0 → +100% |
Dimensions | 1.7 x 1.5 x 0.9mm |
Depth | 1.5mm |
Height | 0.9mm |
Length | 1.7mm |
Minimum Capacitance | 3pF |
Maximum Capacitance | 8pF |
Capacitive Range | 3 → 8pF |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |