Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Surge Protection Components
Varistors
EPCOS, High-speed Varistor 15pF 1A, Clamping 59V, Varistor 28V, 0508 (1220M)
RS Stock No.:
138-9302
Mfr. Part No.:
B72714A8140S160
Manufacturer:
EPCOS
View all Varistors
Discontinued product
RS Stock No.:
138-9302
Mfr. Part No.:
B72714A8140S160
Manufacturer:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material
Attribute
Value
Varistor Voltage
28V
Maximum AC Voltage Rating
14V
Maximum DC Voltage Rating
16V
Clamping Voltage
59V
Clamping Current
1A
Series
High-speed
Maximum Surge Current
2A
Capacitance
15pF
Length
2mm
Depth
1.25mm
Package/Case
0508 (1220M)
Dimensions
2 x 1.25 x 0.9mm