- RS Stock No.:
- 162-1433
- Mfr. Part No.:
- B72210P2421K101
- Manufacturer:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 500)
€0.351
(exc. VAT)
€0.432
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €0.351 | €175.50 |
*price indicative |
- RS Stock No.:
- 162-1433
- Mfr. Part No.:
- B72210P2421K101
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Metal Oxide Varistors AdvanceD-MP series
Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Standards
Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12
Approvals
UL approval to UL1449 (file number E321126), for use in Type 3 SPD's
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 680V |
Maximum AC Voltage Rating | 420V |
Maximum DC Voltage Rating | 560V |
Clamping Voltage | 1120V |
Clamping Current | 25A |
Material | Metal |
Energy | 87J |
Series | AdvanceD-MP |
Diameter | 12.5mm |
Maximum Surge Current | 3500A |
Capacitance | 125pF |
Thickness | 8.1mm |
Dimensions | 12.5 (Dia.) x 8.1mm |
Lead Pitch | 7.5mm |