- RS Stock No.:
- 167-0217
- Mfr. Part No.:
- B72500E0170K060
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0217
- Mfr. Part No.:
- B72500E0170K060
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 24.3 → 29.7V |
Maximum AC Voltage Rating | 17V |
Maximum DC Voltage Rating | 22V |
Clamping Voltage | 46V |
Clamping Current | 1A |
Material | Ceramic |
Energy | 0.2J |
Series | CT/B |
Maximum Surge Current | 30A |
Capacitance | 100pF |
Length | 1.6mm |
Depth | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.9mm |
Package/Case | 0603 (1608M) |