- RS Stock No.:
- 170-9923
- Mfr. Part No.:
- V5.5MLA0805LAXH
- Manufacturer:
- Littelfuse
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 2500)
€0.068
(exc. VAT)
€0.084
(inc. VAT)
Units | Per unit | Per Bag* |
2500 + | €0.068 | €170.00 |
*price indicative |
- RS Stock No.:
- 170-9923
- Mfr. Part No.:
- V5.5MLA0805LAXH
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 9.3V |
Maximum AC Voltage Rating | 4V |
Maximum DC Voltage Rating | 5.5V |
Clamping Voltage | 17.5V |
Clamping Current | 1A |
Energy | 0.1J |
Material | Ceramic |
Series | ML |
Maximum Surge Current | 40A |
Capacitance | 990pF |
Length | 2.01mm |
Depth | 1.25mm |
Dimensions | 2.01 x 1.25 x 1.1mm |
Package/Case | 0805 (2012M) |
- RS Stock No.:
- 170-9923
- Mfr. Part No.:
- V5.5MLA0805LAXH
- Manufacturer:
- Littelfuse