Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 16 A, Clamping 40 V
- RS Stock No.:
- 196-7907
- Distrelec Article No.:
- 304-38-929
- Mfr. Part No.:
- 8231706A
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 20 units)*
€5.70
(exc. VAT)
€7.02
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | €0.285 | €5.70 |
| 100 - 480 | €0.274 | €5.48 |
| 500 - 2480 | €0.264 | €5.28 |
| 2500 - 4980 | €0.247 | €4.94 |
| 5000 + | €0.238 | €4.76 |
*price indicative
- RS Stock No.:
- 196-7907
- Distrelec Article No.:
- 304-38-929
- Mfr. Part No.:
- 8231706A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Varistors | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 16A | |
| Series | WE-VE femtoF | |
| Maximum AC Voltage | 4.5V ac | |
| Maximum DC Voltage | 6V dc | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 0.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Varistors | ||
Clamping Voltage VC 40V | ||
Clamping Current 16A | ||
Series WE-VE femtoF | ||
Maximum AC Voltage 4.5V ac | ||
Maximum DC Voltage 6V dc | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Depth 0.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik's Varistors WE-VE femtoF series has Lowest Capacitance
fast response time and Low leakage current.
Almost no energy consumption in stand-by mode
Excellent absorption for ESD-impulses
Operating temperature: –40 ºC to +85 ºc
