- RS Stock No.:
- 697-9066
- Mfr. Part No.:
- VC120638N770DP
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 697-9066
- Mfr. Part No.:
- VC120638N770DP
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 47V |
Maximum AC Voltage Rating | 30V |
Maximum DC Voltage Rating | 38V |
Clamping Voltage | 77V |
Clamping Current | 1A |
Energy | 1.1J |
Maximum Surge Current | 200A |
Capacitance | 350pF |
Length | 3.2mm |
Depth | 1.6mm |
Package/Case | 1206 (3216M) |
Dimensions | 3.2 x 1.6 x 1.02mm |
- RS Stock No.:
- 697-9066
- Mfr. Part No.:
- VC120638N770DP
- Manufacturer:
- AVX