- RS Stock No.:
- 721-0024
- Mfr. Part No.:
- ERZV20D201
- Manufacturer:
- Panasonic
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 721-0024
- Mfr. Part No.:
- ERZV20D201
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 200V |
Maximum AC Voltage Rating | 130V |
Maximum DC Voltage Rating | 170V |
Clamping Voltage | 340V |
Clamping Current | 100A |
Series | ZNR |
Diameter | 21.5mm |
Maximum Surge Current | 10000A |
Capacitance | 1.7nF |
Dimensions | 21.5 (Dia.) x 5.2mm |
Lead Pitch | 10mm |