- RS Stock No.:
- 775-2802
- Mfr. Part No.:
- B72530T0500K062
- Manufacturer:
- EPCOS
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
€0.407
(exc. VAT)
€0.501
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.407 | €20.35 |
250 - 450 | €0.311 | €15.55 |
500 + | €0.268 | €13.40 |
*price indicative |
- RS Stock No.:
- 775-2802
- Mfr. Part No.:
- B72530T0500K062
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 82V |
Maximum AC Voltage Rating | 50V |
Maximum DC Voltage Rating | 65V |
Clamping Voltage | 135V |
Clamping Current | 2.5A |
Energy | 1.6J |
Material | Ceramic |
Series | CT/B |
Maximum Surge Current | 200A |
Capacitance | 250pF |
Length | 3.2mm |
Depth | 2.5mm |
Package/Case | 1210 (3225M) |
Dimensions | 3.2 x 2.5 x 1.7mm |