- RS Stock No.:
- 775-2815
- Mfr. Part No.:
- B72580T0060M062
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 775-2815
- Mfr. Part No.:
- B72580T0060M062
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 8.8 → 13.2V |
Maximum AC Voltage Rating | 6V |
Maximum DC Voltage Rating | 8V |
Clamping Voltage | 25V |
Clamping Current | 5A |
Energy | 1J |
Maximum Surge Current | 500A |
Capacitance | 8nF |
Length | 4.5mm |
Depth | 3.2mm |
Dimensions | 4.5 x 3.2 x 2.5mm |
Package/Case | 1812 (4532M) |