- RS Stock No.:
- 800-7122
- Mfr. Part No.:
- V33MLA1206H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 800-7122
- Mfr. Part No.:
- V33MLA1206H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 49V |
Maximum AC Voltage Rating | 26V |
Maximum DC Voltage Rating | 33V |
Clamping Voltage | 75V |
Clamping Current | 1A |
Energy | 0.8J |
Material | Metal |
Series | ML |
Maximum Surge Current | 180A |
Capacitance | 500pF |
Length | 3.2mm |
Depth | 1.8mm |
Thickness | 1.6mm |
Package/Case | 1206 (3216M) |
Dimensions | 3.2 x 1.6 x 1.8mm |
- RS Stock No.:
- 800-7122
- Mfr. Part No.:
- V33MLA1206H
- Manufacturer:
- Littelfuse