Texas Instruments 1.1 → 25MHz VCO Oscillator, 14-Pin PDIP-14 SN74LS624N
- RS Stock No.:
- 145-1166
- Mfr. Part No.:
- SN74LS624N
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1166
- Mfr. Part No.:
- SN74LS624N
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Oscillator Type | VCO | |
Output Frequency | 1.1 → 25MHz | |
Pin Count | 14 | |
Package Type | PDIP-14 | |
Output Level | Squarewave | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | 70°C | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Height | 4.57mm | |
Minimum Operating Supply Voltage | 5.25V dc | |
Maximum Operating Supply Voltage | 4.75V dc | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Oscillator Type VCO | ||
Output Frequency 1.1 → 25MHz | ||
Pin Count 14 | ||
Package Type PDIP-14 | ||
Output Level Squarewave | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Minimum Operating Supply Voltage 5.25V dc | ||
Maximum Operating Supply Voltage 4.75V dc | ||