- RS Stock No.:
- 672-1558
- Mfr. Part No.:
- FVXO-HC53BR-44.736
- Manufacturer:
- Fox Electronics
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€5.33
(exc. VAT)
€6.56
(inc. VAT)
Units | Per unit |
1 - 9 | €5.33 |
10 - 24 | €5.12 |
25 - 49 | €4.91 |
50 - 99 | €4.69 |
100 + | €4.48 |
- RS Stock No.:
- 672-1558
- Mfr. Part No.:
- FVXO-HC53BR-44.736
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fox Electronics FVXO-HC53BR Series
Crystal Oscillators, Voltage Trimmable
Specifications
Attribute | Value |
---|---|
Oscillator Type | VCO |
Output Frequency | 44.736MHz |
Frequency Stability | ±50ppm |
Load Capacitance | 15pF |
Pin Count | 6 |
Output Level | HCMOS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 5 x 3.2 x 1.4mm |
Height | 1.4mm |
- RS Stock No.:
- 672-1558
- Mfr. Part No.:
- FVXO-HC53BR-44.736
- Manufacturer:
- Fox Electronics