Cardinal 16.384MHz Voltage Controlled Oscillator ±50ppm, 6-Pin SMD CAV-ABBP-16.384TS
- RS Stock No.:
- 675-8702P
- Mfr. Part No.:
- CAV-ABBP-16.384TS
- Manufacturer:
- Cardinal
Bulk discount available
Subtotal 10 units (supplied as a tape)*
€168.70
(exc. VAT)
€207.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | €16.87 |
| 25 - 49 | €15.00 |
| 50 - 99 | €13.12 |
| 100 + | €9.58 |
*price indicative
- RS Stock No.:
- 675-8702P
- Mfr. Part No.:
- CAV-ABBP-16.384TS
- Manufacturer:
- Cardinal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cardinal | |
| Output Frequency | 16.384MHz | |
| Frequency Stability | ±50ppm | |
| Load Capacitance | 15pF | |
| Pin Count | 6 | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Dimensions | 7 x 5 x 1.8mm | |
| Height | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Cardinal | ||
Output Frequency 16.384MHz | ||
Frequency Stability ±50ppm | ||
Load Capacitance 15pF | ||
Pin Count 6 | ||
Package Type SMD | ||
Output Level HCMOS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Dimensions 7 x 5 x 1.8mm | ||
Height 1.8mm | ||