Cardinal 13MHz Voltage Controlled Oscillator ±2.5ppm, 6-Pin SMD CTAMC7L-A3B3-13.00TS
- RS Stock No.:
- 675-8780P
- Mfr. Part No.:
- CTAMC7L-A3B3-13.00TS
- Manufacturer:
- Cardinal
Bulk discount available
Subtotal 10 units (supplied as a tape)*
€214.70
(exc. VAT)
€264.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | €21.47 |
| 25 - 49 | €19.08 |
| 50 - 99 | €16.71 |
| 100 + | €14.11 |
*price indicative
- RS Stock No.:
- 675-8780P
- Mfr. Part No.:
- CTAMC7L-A3B3-13.00TS
- Manufacturer:
- Cardinal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cardinal | |
| Output Frequency | 13MHz | |
| Frequency Stability | ±2.5ppm | |
| Load Capacitance | 15pF | |
| Pin Count | 6 | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Dimensions | 7.2 x 5.2 x 3.3mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Cardinal | ||
Output Frequency 13MHz | ||
Frequency Stability ±2.5ppm | ||
Load Capacitance 15pF | ||
Pin Count 6 | ||
Package Type SMD | ||
Output Level CMOS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Dimensions 7.2 x 5.2 x 3.3mm | ||
Height 3.3mm | ||
- COO (Country of Origin):
- US
Related links
- Cardinal 16.384MHz Voltage Controlled Oscillator ±50ppm, 6-Pin SMD CAV-ABBP-16.384TS
- VCXO Oscillators
- VCO Oscillators
- Voltage Controlled Amplifiers
- IQD 10MHz VCTCXO ±2.5ppm, 4-Pin 7x5mm SMD LFTVXO009984
- Texas Instruments 1-Channel Voltage Controlled Amplifier 0.25 mV Offset 6 V 8-Pin SOIC
- VCA810ID Texas Instruments 1-Channel Voltage Controlled Amplifier 0.25 mV Offset 6 V 8-Pin SOIC
- AD604ARZ Analog Devices 24-Pin SOIC W