- RS Stock No.:
- 478-9230
- Mfr. Part No.:
- LFVCXO011125
- Manufacturer:
- IQD
Discontinued product
- RS Stock No.:
- 478-9230
- Mfr. Part No.:
- LFVCXO011125
- Manufacturer:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
IQD IQVCXO-161 Series
Crystal Oscillators, Voltage Trimmable
Specifications
Attribute | Value |
---|---|
Output Frequency | 10MHz |
Frequency Stability | ±50ppm |
Load Capacitance | 15pF |
Package Type | PDIP |
Output Level | HCMOS, TTL |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Height | 5.1mm |
Dimensions | 21 x 13.08 x 5.1mm |
- RS Stock No.:
- 478-9230
- Mfr. Part No.:
- LFVCXO011125
- Manufacturer:
- IQD