Extech VB450 Vibration Meter - Velocity, Acceleration, Displacement
- RS Stock No.:
- 287-3849
- Distrelec Article No.:
- 300-60-523
- Mfr. Part No.:
- VB450
- Manufacturer:
- Extech
Subtotal (1 unit)*
€609.00
(exc. VAT)
€749.07
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.00 |
*price indicative
- RS Stock No.:
- 287-3849
- Distrelec Article No.:
- 300-60-523
- Mfr. Part No.:
- VB450
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Measurement Parameters | Velocity, Acceleration, Displacement | |
| Product Type | Vibration Meter | |
| Maximum Acceleration | 20.38g | |
| Minimum Acceleration | 0.01g | |
| Maximum Displacement | 1999μm | |
| Minimum Displacement | 1μm | |
| Maximum Velocity | 199.9mm/s | |
| Minimum Velocity | 0.1mm/s | |
| Standards/Approvals | No | |
| Model Number | VB450 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Measurement Parameters Velocity, Acceleration, Displacement | ||
Product Type Vibration Meter | ||
Maximum Acceleration 20.38g | ||
Minimum Acceleration 0.01g | ||
Maximum Displacement 1999μm | ||
Minimum Displacement 1μm | ||
Maximum Velocity 199.9mm/s | ||
Minimum Velocity 0.1mm/s | ||
Standards/Approvals No | ||
Model Number VB450 | ||
- COO (Country of Origin):
- CN
The FLIR Vibration Meter measures vibration levels in industrial machinery. Misalignment, poor balancing, structural compromises, and other factors can cause unwanted vibration increases. It features a wide 10Hz to 1500Hz frequency range and provides Displacement, Velocity, and Acceleration measurement.
Automatic data hold after measurement button is released
Low battery indicator
Related links
- Extech Vibration Meter - Acceleration Velocity
- Extech SDL800 Vibration Meter - Acceleration Velocity
- Extech SDL800-NIST Vibration Meter - Acceleration Velocity
- Fluke 805 Vibration Meter - Acceleration Velocity
- Fluke 805 FC + 820-2 Vibration Meter - Acceleration Velocity
- Fluke 805ES Vibration Meter - Acceleration Velocity
- Fluke 805 FC + 805 ES Vibration Meter - Acceleration Velocity
- Castle GA2002 Vibration Meter - Acceleration Velocity, 1 Axis