Hauber Elektronik Vibration Sensor, 32mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C
- RS Stock No.:
- 275-2275
- Mfr. Part No.:
- HE100.01.32.01.00.00.020
- Manufacturer:
- Hauber Elektronik
Subtotal (1 unit)*
€716.88
(exc. VAT)
€881.76
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.88 |
*price indicative
- RS Stock No.:
- 275-2275
- Mfr. Part No.:
- HE100.01.32.01.00.00.020
- Manufacturer:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Maximum Shock / Vibration | 32mm/s | |
| Maximum Current | 25 mA | |
| Maximum DC Voltage | 30V | |
| Switching Frequency | 1 → 1000 Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Maximum Shock / Vibration 32mm/s | ||
Maximum Current 25 mA | ||
Maximum DC Voltage 30V | ||
Switching Frequency 1 → 1000 Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH HE100-type vibration monitoring unit is used to measure and monitor absolute bearing vibrations in machines and mechanical systems. Its main fields of application are Fans, ventilators, blowers, electric motors, pumps, centrifug
Operating principle is two wire system
Interference free DC signals
Interference free DC signals
Related links
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
