Hauber Elektronik Vibration Sensor, 32mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C
- RS Stock No.:
- 275-2295
- Mfr. Part No.:
- HE200.01.32.00.00.00.100
- Manufacturer:
- Hauber Elektronik
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€1,078.00
(exc. VAT)
€1,325.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,078.00 |
- RS Stock No.:
- 275-2295
- Mfr. Part No.:
- HE200.01.32.00.00.00.100
- Manufacturer:
- Hauber Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.
Used in potentially exclusive atmospheres
Interference free DC signals
Interference free DC signals
Specifications
Attribute | Value |
---|---|
Maximum Shock / Vibration | 32mm/s |
Maximum Current | 20 mA |
Switching Frequency | 10 → 1000 Hz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |