Hauber Elektronik Vibration Sensor, 64mm/s Max, 20 mA Max, 1 → 1000 Hz, -35°C → +125°C
- RS Stock No.:
- 275-2314
- Mfr. Part No.:
- HE200.02.64.01.00.01.050
- Manufacturer:
- Hauber Elektronik
Subtotal (1 unit)*
€1,147.42
(exc. VAT)
€1,411.33
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,147.42 |
*price indicative
- RS Stock No.:
- 275-2314
- Mfr. Part No.:
- HE200.02.64.01.00.01.050
- Manufacturer:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Maximum Shock / Vibration | 64mm/s | |
| Maximum Current | 20 mA | |
| Switching Frequency | 1 → 1000 Hz | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Maximum Shock / Vibration 64mm/s | ||
Maximum Current 20 mA | ||
Switching Frequency 1 → 1000 Hz | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.
Used in potentially exclusive atmospheres
Interference free DC signals
Interference free DC signals
Related links
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
