- RS Stock No.:
- 704-4653
- Mfr. Part No.:
- HA5023IBZ
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-4653
- Mfr. Part No.:
- HA5023IBZ
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
Product Details
Video Operational Amplifiers, Intersil
This high-speed op amp from Intersil is well suited to video applications.
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 12 V, 9V |
Number of Channels per Chip | 2 |
Typical Slew Rate | 475V/µs |
Typical Gain Bandwidth Product | 125MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
- RS Stock No.:
- 704-4653
- Mfr. Part No.:
- HA5023IBZ
- Manufacturer:
- Renesas Electronics