- RS Stock No.:
- 121-8450
- Mfr. Part No.:
- OPA633KP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8450
- Mfr. Part No.:
- OPA633KP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | High Speed Buffer IC |
Typical Single Supply Voltage | 16 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 9.81mm |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |
- RS Stock No.:
- 121-8450
- Mfr. Part No.:
- OPA633KP
- Manufacturer:
- Texas Instruments