- RS Stock No.:
- 158-1963
- Mfr. Part No.:
- ADV7188BSTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 158-1963
- Mfr. Part No.:
- ADV7188BSTZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
NTSC/PAL/SECAM Video Decoders
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1.4mm |
ADC/DAC Resolution | 12bit |
Number of ADCs | 4 |
Standard Input Type | NTSC, PAL, SECAM |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |