- RS Stock No.:
- 796-8458
- Mfr. Part No.:
- TVP5150AM1IPBS
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8458
- Mfr. Part No.:
- TVP5150AM1IPBS
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Decoder, Texas Instruments
A range of Multi-standard Digital Video Decoders from Texas Instruments.
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Typical Operating Supply Voltage | 1.65 → 1.95 V |
Dimensions | 5.05 x 5.05 x 1.05mm |
ADC/DAC Resolution | 9bit |
Number of ADCs | 1 |
Standard Input Type | NTSC, PAL, SECAM |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 796-8458
- Mfr. Part No.:
- TVP5150AM1IPBS
- Manufacturer:
- Texas Instruments