TW6865-TA1-CR, Video Decoder NTSC, PAL, SECAM 4, 8-Channel 10bit- 144-Pin TQFP

Bulk discount available

Subtotal 25 units (supplied in a tray)*

€522.25

(exc. VAT)

€642.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 49€20.89
50 - 99€19.79
100 - 499€18.68
500 +€16.94

*price indicative

Packaging Options:
RS Stock No.:
921-5989P
Mfr. Part No.:
TW6865-TA1-CR
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Dimensions

20 x 20 x 1.05mm

ADC/DAC Resolution

10bit

Number of ADCs

4, 8

Standard Input Type

NTSC, PAL, SECAM

COO (Country of Origin):
TW

Video Decoders, Intersil


Related links