Aten HDMI over CATx Extender Pair 40m, 1920 x 1200 Maximum Resolution

Subtotal (1 unit)*

€113.85

(exc. VAT)

€140.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.85

*price indicative

RS Stock No.:
144-9084
Distrelec Article No.:
301-04-134
Mfr. Part No.:
VE800A
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Extension Distance

40m

Local Device Dimensions

90 x 55 x 24mm

Local Device Weight

0.16kg

Remote Device Dimensions

90 x 55 x 24mm

Local Device Depth

55mm

Local Device Height

24mm

Local Device Width

90mm

Remote Device Depth

55mm

Remote Device Width

90mm

Remote Device Height

24mm

Related links