Login / Register to access your benefits
Recently searched

    NewLink HDMI over HDBaseT Extender 300m, 1080 Maximum Resolution

    Subtotal (1 unit)*

    €450.14

    (exc. VAT)

    €553.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€450.14

    *price indicative

    RS Stock No.:
    189-0022
    Mfr. Part No.:
    HD-EXPLE
    Manufacturer:
    NewLink
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NewLink

    Type

    Extender

    Video Connection Type

    HDMI

    Number of Video Ports

    1

    Transmission Method

    HDBaseT

    Maximum Resolution

    1080

    Extension Distance

    300m

    Local Device Dimensions

    92.7 x 150 x 25mm

    Local Device Weight

    0.19kg

    Remote Device Dimensions

    92.7 x 150 x 25mm

    Local Device Depth

    150mm

    Local Device Height

    25mm

    Local Device Width

    92.7mm

    Remote Device Depth

    150mm

    Remote Device Height

    25mm

    Remote Device Width

    92.7mm

    Related links