StarTech.com HDMI over CAT 5, CAT 6 Receiver, Transmitter 70m, 3840x2160 Maximum Resolution
- RS Stock No.:
- 256-6905
- Mfr. Part No.:
- 4K70IC-EXTEND-HDMI
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€291.34
(exc. VAT)
€358.35
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €291.34 |
*price indicative
- RS Stock No.:
- 256-6905
- Mfr. Part No.:
- 4K70IC-EXTEND-HDMI
- Manufacturer:
- StarTech.com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
Type | Receiver, Transmitter | |
Video Connection Type | HDMI | |
Number of Video Ports | 1 | |
Transmission Method | CAT 5, CAT 6 | |
Maximum Resolution | 3840x2160 | |
Extension Distance | 70m | |
Local Device Dimensions | 106 x 99 x 26mm | |
Audio Connection Type | HDMI | |
Local Device Weight | 210g | |
Local Device Depth | 106mm | |
Local Device Height | 26mm | |
Local Device Width | 99mm | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
Type Receiver, Transmitter | ||
Video Connection Type HDMI | ||
Number of Video Ports 1 | ||
Transmission Method CAT 5, CAT 6 | ||
Maximum Resolution 3840x2160 | ||
Extension Distance 70m | ||
Local Device Dimensions 106 x 99 x 26mm | ||
Audio Connection Type HDMI | ||
Local Device Weight 210g | ||
Local Device Depth 106mm | ||
Local Device Height 26mm | ||
Local Device Width 99mm | ||
Related links
- StarTech.com HDMI over CAT 5 3840 X 2160 Maximum Resolution
- StarTech.com HDMI over CAT 6 HDMI Extender 50m, 3840x2160 Maximum Resolution
- StarTech.com HDMI over CAT 6 Video 60m - up to 4K Maximum Resolution
- Planet 2 Port HDMI 3840x2160 Maximum Resolution
- StarTech.com 2 Port Dual Monitor DisplayPort KVM Switch, 3.5 mm Stereo 3840x2160 Maximum Resolution
- StarTech.com HDMI over CAT 5 1920 x 1080 Maximum Resolution
- StarTech.com HDMI over CAT 5 1920 x 1080 Maximum Resolution
- StarTech.com HDMI over Fibre Receiver 4K Maximum Resolution