- RS Stock No.:
- 898-8438
- Mfr. Part No.:
- ST121UTPDVGB
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 898-8438
- Mfr. Part No.:
- ST121UTPDVGB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST121UTPDVGB DVI Over Cat6 Extender
The ST121UTPDVIGB DVI Video Extender over Cat 5 UTP lets you extend a DVI Digital (DVI-D) video signal over Category 5 (or better) cable at distances of up to 150-feet (45-meters) from the video source to the intended display, without sacrificing video quality. This cost-effective video extender is simple to use and offers a compact form factor, helping to save valuable work space. With support for resolutions up to 1600x1200, this DVI extender can be easily integrated using existing Ethernet infrastructure wiring, and offers a completely hardware-based solution with no software or drivers required - perfect for any small scale point-to-point digital signage application that requires high quality DVI video. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Consists of 1 local unit, and 1 remote unit for an all-in-one solution
• Extends video signal over standard Category 5 UTP cable
• Supports resolutions up to 1600x1200 @ 60Hz
• Supports DVI-D interface
• Extending DVI-D video signals over Cat 5 cable (or better) enables you to make use of existing Ethernet infrastructure without the expense of costly proprietary cabling systems
• Pure hardware design simplifies installation and set up, with no software or drivers required
• Uses standard Category 5 UTP cable for economical and reliable data transmission
• Extends video signal over standard Category 5 UTP cable
• Supports resolutions up to 1600x1200 @ 60Hz
• Supports DVI-D interface
• Extending DVI-D video signals over Cat 5 cable (or better) enables you to make use of existing Ethernet infrastructure without the expense of costly proprietary cabling systems
• Pure hardware design simplifies installation and set up, with no software or drivers required
• Uses standard Category 5 UTP cable for economical and reliable data transmission
Applications
• Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
• Ideal for digital signage applications in financial, educational, business and retail/POS sectors
• Ideal for digital signage applications in financial, educational, business and retail/POS sectors
Whats in the package?
• DVI Local Unit Extender
• DVI Remote Unit Extender
• Power Adapters
• Instruction Manual
• DVI Remote Unit Extender
• Power Adapters
• Instruction Manual
FAQs
Can I route my network cables through a router or switch?
No, this device is designed to be a point-to-point solution using networking cabling only.
Video Extenders
Specifications
Attribute | Value |
---|---|
Type | Extender Pair |
Video Connection Type | DVI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1600 x 1200 |
Extension Distance | 45m |
Local Device Dimensions | 67 x 52 x 38mm |
Local Device Weight | 138g |
Remote Device Dimensions | 67 x 52 x 38mm |
Remote Device Weight | 138g |
Local Device Depth | 52mm |
Local Device Height | 38mm |
Local Device Width | 67mm |
Remote Device Depth | 52mm |
Remote Device Width | 67mm |
Remote Device Height | 38mm |
- RS Stock No.:
- 898-8438
- Mfr. Part No.:
- ST121UTPDVGB
- Manufacturer:
- StarTech.com