Kramer Electronics 2 Port 1 Input 2 Output VGA Splitter 1600 x 1200
- RS Stock No.:
- 210-1182
- Mfr. Part No.:
- VP-200K
- Manufacturer:
- KRAMER ELECTRONICS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1182
- Mfr. Part No.:
- VP-200K
- Manufacturer:
- KRAMER ELECTRONICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Device Type | Splitter | |
| Video Connection Type | VGA | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 1 | |
| Number of Ports | 2 | |
| Maximum Resolution | 1600 x 1200 | |
| Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Device Type Splitter | ||
Video Connection Type VGA | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 1 | ||
Number of Ports 2 | ||
Maximum Resolution 1600 x 1200 | ||
- COO (Country of Origin):
- IL
The Kramer Electronics Video Splitters works with VGA video connection type. It works with a voltage of 5V DC and 130mA current consumption.
400MHz bandwidth
ID bit control
DC coupling
ID bit control
DC coupling
