- RS Stock No.:
- 666-7826
- Mfr. Part No.:
- D2G-A2D-IF
- Manufacturer:
- Matrox
Discontinued product
- RS Stock No.:
- 666-7826
- Mfr. Part No.:
- D2G-A2D-IF
- Manufacturer:
- Matrox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Matrox DualHead2Go Digital
DualHead2Go Digital allows you to connect two monitors to your laptop or desktop computer. It connects to the VGA output and provides high-quality 2D, 3D and video across all monitors. Being external, they are ideal for platforms previously limited to a single display, such as systems with integrated graphics or no available expansion slots
Run two independent monitors from your PC even if that system only supports a single monitor output
Dual monitor setup lets you organise your workspace more efficiently, multi-task more comfortably and make fewer errors
Open a different application on each monitor or stretch one application across two monitors
Quick and easy to install with no need to open the computer case
1 x VGA input connection
2 x DVI-I output connections
2 year manufacturers warranty
Dual monitor setup lets you organise your workspace more efficiently, multi-task more comfortably and make fewer errors
Open a different application on each monitor or stretch one application across two monitors
Quick and easy to install with no need to open the computer case
1 x VGA input connection
2 x DVI-I output connections
2 year manufacturers warranty
Note
Supported systems:Microsoft® Windows® 20002, Windows XP (32 / 64bit), Windows Vista™ (32 / 64bit), Windows Server 2003//2008 (32 / 64bit), Mac® OS X v10.4 and Mac OX v10.5 Leopard
Specifications
Attribute | Value |
---|---|
Device Type | Multi-Monitor Adapter |
Video Connection Type | DVI |
Number of Video Outputs | 2 |
Number of Video Inputs | 1 |
Maximum Resolution | 3840 x 1200 |
Power Source | USB |
Dimensions | 97 x 89 x 80mm |
Depth | 89mm |
Height | 80mm |
Width | 97mm |
- RS Stock No.:
- 666-7826
- Mfr. Part No.:
- D2G-A2D-IF
- Manufacturer:
- Matrox